Intersil ISL6115CBZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 10.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Voltage | 6V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6115 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6115CBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
