
Intersil ISL6121HIBZA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6121 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6121HIBZA-T to view detailed technical specifications.
No datasheet is available for this part.
