Intersil ISL6125IRZA technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5V |
| Min Reset Threshold Voltage | 700mV |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Monitored Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | ISL6125 |
| Threshold Voltage | 5V |
| Undervoltage Threshold | 700mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6125IRZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.