Intersil ISL6132IRZA-TR5585 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Operating Supply Current | 170uA |
| Overvoltage Threshold | 647mV |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ISL6132 |
| Threshold Voltage | 1.5V |
| Undervoltage Threshold | 619mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6132IRZA-TR5585 to view detailed technical specifications.
No datasheet is available for this part.