The ISL6140IBZ-T is a single-channel power management IC from Intersil, designed to operate within a temperature range of -40°C to 85°C. It can handle supply voltages between 10V and 80V, and has a maximum supply current of 900uA. This IC is available in a SOP8 package, suitable for surface mount applications. The ISL6140IBZ-T is RoHS compliant and available in tape and reel packaging, with a quantity of 2500 units per reel.
Intersil ISL6140IBZ-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6140 |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6140IBZ-T to view detailed technical specifications.
No datasheet is available for this part.