Intersil ISL6141CBZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6141 |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6141CBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
