
The ISL6141IBZA is a single hot swap controller from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to handle a supply voltage between 20V and 80V, with a maximum supply current of 2.4mA. This surface mount device is packaged in a rail/tube configuration, with 98 units per package. The ISL6141IBZA is compliant with RoHS standards and is lead free.
Intersil ISL6141IBZA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6141 |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6141IBZA to view detailed technical specifications.
No datasheet is available for this part.
