Intersil ISL6141IBZA-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6141 |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6141IBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.