Intersil ISL6144IR-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6144IR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
