Intersil ISL6144IRZA-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 100V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6144 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6144IRZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
