
Intersil ISL6144IVZA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6144IVZA to view detailed technical specifications.
No datasheet is available for this part.