Intersil ISL6146AFRZ-T7A technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Number of Channels | 1 |
| Operating Supply Current | 25uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6146 |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6146AFRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.