Intersil ISL6146BFUZ-T technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6146BFUZ-T to view detailed technical specifications.
No datasheet is available for this part.
