Intersil ISL6146DFRZ-T7A technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6146DFRZ-T7A to view detailed technical specifications.
No datasheet is available for this part.