
The ISL6150IB is a single output linear regulator with a maximum operating temperature of 85°C. It is packaged in a SOIC package and is mounted using a surface mount process. The device is not RoHS compliant due to containing lead. The ISL6150IB is suitable for use in applications with operating temperatures between -40°C and 85°C.
Intersil ISL6150IB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6150IB to view detailed technical specifications.
No datasheet is available for this part.