Intersil ISL6150IBZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6150 |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6150IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.