Intersil ISL6160CBZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6160 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6160CBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
