Intersil ISL6161CBZA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6161CBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.