Intersil ISL61851EIBZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600mA |
| Max Supply Voltage | 5.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6185XXI |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL61851EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.