
The ISL6207HBZ is a dual gate driver IC from Intersil, featuring two channels with a maximum output current of 4A. It operates within a temperature range of -10°C to 100°C and is compliant with RoHS regulations. The device is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications.
Intersil ISL6207HBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6207HBZ to view detailed technical specifications.
No datasheet is available for this part.
