Intersil ISL6208CIRZ-T technical specifications.
| Package/Case | DFN |
| Fall Time | 8ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6208 |
| Supply Current | 250uA |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6208CIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
