Intersil ISL6216CAZ-T technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Length | 10mm |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ISL6216 |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6216CAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
