Intersil ISL6218CV-T technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6218CV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
