Intersil ISL6219ACA-T technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6219ACA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
