Intersil ISL6219ACAZ technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 75% |
| Max Duty Cycle | 75% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.85V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6219 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6219ACAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.