
The ISL6223CAZA is a dual DC/DC controller from Intersil, packaged in a QSOP-20 package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and has a maximum operating frequency of 305kHz. This device is designed for use with a 5V supply voltage and can deliver up to 28A of output current. The ISL6223CAZA is RoHS compliant and available in a rail/tube packaging format with 58 units per package.
Intersil ISL6223CAZA technical specifications.
| Package/Case | QSOP |
| Max Frequency | 305kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 28A |
| Output Voltage | 2V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6223CAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
