Intersil ISL6224CA technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 94% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 94% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISL6224 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6224CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
