Intersil ISL6224CAZ technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6224CAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
