Intersil ISL6225CAZ technical specifications.
| Package/Case | SSOP |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8A |
| Output Type | Voltage |
| Output Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6225CAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
