
Intersil ISL6227CAZ technical specifications.
| Package/Case | QSOP |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 87% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6227 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6227CAZ to view detailed technical specifications.
No datasheet is available for this part.
