
Intersil ISL6227CAZ-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6227CAZ-T to view detailed technical specifications.
No datasheet is available for this part.