Intersil ISL6227HRZ technical specifications.
| Package/Case | QFN EP |
| Max Duty Cycle | 87% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6227 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6227HRZ to view detailed technical specifications.
No datasheet is available for this part.