
The ISL6227IAZ is a dual DC/DC controller from Intersil with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates from a 5V supply and can handle an output current of 16A. The device is packaged in a SSOP-28 package and is RoHS compliant. It is suitable for use in applications where high current and efficient power conversion are required.
Intersil ISL6227IAZ technical specifications.
| Max Duty Cycle | 87% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6227 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6227IAZ to view detailed technical specifications.
No datasheet is available for this part.
