Intersil ISL6232CAZA technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6232 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6232CAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.