Intersil ISL6236AIRZ-T technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 20A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6236 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6236AIRZ-T to view detailed technical specifications.
No datasheet is available for this part.