Intersil ISL62383HRTZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 25V |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL62383 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62383HRTZ to view detailed technical specifications.
No datasheet is available for this part.
