Intersil ISL62383LOEVAL1Z technical specifications.
| Evaluation Kit | Yes |
| Output Current | 8A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Robust Ripple Regulator™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62383LOEVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.