Intersil ISL6244CRZ-T technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6244 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6244CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
