
The ISL6248ACRZ is a surface mount DC/DC controller packaged in a QFN with dimensions of 6mm x 6mm and a height of 0.88mm. It is lead free and available in quantities of 50. The device is packaged in a rail or tube format. It is not radiation hardened.
Intersil ISL6248ACRZ technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6248ACRZ to view detailed technical specifications.
No datasheet is available for this part.
