
Intersil ISL6248ACRZA-T technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6248ACRZA-T to view detailed technical specifications.
No datasheet is available for this part.
