
Intersil ISL6251AHAZ technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Length | 8.74mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Voltage | 5.075V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6251A |
| Weight | 0.009016oz |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6251AHAZ to view detailed technical specifications.
No datasheet is available for this part.
