
The ISL6251HAZ is a general purpose voltage regulator with an output voltage of 5.075V and an operating supply voltage of 25V. It is packaged in a QSOP package and has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. The device is RoHS compliant and is available in a package quantity of 50, packaged in a rail/tube format. The ISL6251HAZ is a surface mount device with a height of 1.5mm, length of 8.74mm, and width of 3.98mm, and weighs 0.009016oz.
Intersil ISL6251HAZ technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Length | 8.74mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Voltage | 5.075V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6251 |
| Weight | 0.009016oz |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6251HAZ to view detailed technical specifications.
No datasheet is available for this part.
