Intersil ISL6252AHRZ technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Length | 5mm |
| Max Input Voltage | 25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 17.64V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Output Voltage | 4.2V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6252AHRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.