
Intersil ISL6252AHRZ-T technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Output Voltage | 4.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6252AHRZ-T to view detailed technical specifications.
No datasheet is available for this part.