
The ISL6255HAZ is a power management IC from Intersil, featuring a 5.075V output voltage and a maximum operating temperature of 100°C. It is designed for surface mount applications and operates within a temperature range of -10°C to 100°C. The device is compliant with RoHS regulations and is available in a QSOP package quantity of 48, packaged in rail/Tube.
Intersil ISL6255HAZ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Voltage | 5.075V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6255 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6255HAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
