Intersil ISL6255HAZ-T technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Voltage | 5.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6255 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6255HAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.