Intersil ISL6256HAZ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Operating Supply Voltage | 25V |
| Output Voltage | 4.2V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6256 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6256HAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
