The ISL6262AIRZ is a dual DC/DC controller from Intersil, operating from a 5V supply and capable of delivering 4A of output current. It is designed for surface mount applications and has an operating temperature range of -40°C to 100°C. The device is compliant with RoHS regulations and is available in rail/Tube packaging.
Intersil ISL6262AIRZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4A |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6262AIRZ to view detailed technical specifications.
No datasheet is available for this part.