
The ISL6263CHRZ is a linear voltage regulator LDO from Intersil, featuring a single output voltage of 1.29V. It operates over a temperature range of -10°C to 100°C and is available in a QFN package. The device is RoHS compliant and suitable for surface mount applications. It has a maximum supply voltage of 25V and a minimum supply voltage of 5V, with a switching frequency of 500kHz.
Intersil ISL6263CHRZ technical specifications.
| Package/Case | QFN |
| Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.29V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6263C |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6263CHRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.