Intersil ISL6263DHRZ technical specifications.
| Accuracy | 0.5% |
| Package/Case | QFN |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 1.0875V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.575V |
| RoHS Compliant | Yes |
| Series | ISL6263D |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6263DHRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.